The Fujitsu F²MC MB95120MB is an 8-bit microcontroller with I2C, UART, USART, and LIN interfaces. It features 60KB of FLASH memory and 2KB of RAM. The device operates at a maximum frequency of 16.25MHz and has a maximum operating temperature of 105°C. It is available in a QFP package with a surface mount configuration.
Fujitsu MB95F128JBPF-GE1 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Height | 2.75mm |
| Interface | I2C, UART, USART, LIN |
| Length | 20mm |
| Max Frequency | 16.25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 87 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 87 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | F²MC MB95120MB |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.