Fujitsu MB95F222KPF-G-SNE1 technical specifications.
| Package/Case | SOIC |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | F²MC MB95220H |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB95F222KPF-G-SNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
