The Fujitsu F²MC MB95220H is a 4KB FLASH microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 1 and is packaged in a rail/tube format. The device supports UART, USART, and LIN interfaces and has 13 number of I/Os. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low voltage detection. The Fujitsu F²MC MB95220H is RoHS compliant.
Fujitsu MB95F222KPH-G-SNE2 technical specifications.
| Package/Case | DIP |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | F²MC MB95220H |
| RoHS | Compliant |
No datasheet is available for this part.