IC Mcu 8KB Flash F2MC-8FX 16DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | F²MC MB95220H |
| RoHS | Compliant |