
Fujitsu MB95F398KPMC-G-SNE2 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Oscillator Type | External |
| Package Quantity | 550 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | F²MC MB95390H |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB95F398KPMC-G-SNE2 to view detailed technical specifications.
No datasheet is available for this part.
