IC Mcu 8 Bit 36KB Flash 64LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 58 |
| Oscillator Type | External |
| Package Quantity | 525 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| RoHS Compliant | Yes |
| Series | 8FX MB95470H |
| RoHS | Compliant |