Checking distributor stock and pricing after the page loads.
Fujitsu MBF200PFW-IKENDI technical specifications.
| Package/Case | SMD/SMT |
| Frame Rate | 30fps |
| Height | 1.4mm |
| Interface | SPI, Serial |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.