Fujitsu MR82-24USR technical specifications.
| Coil Resistance | 2.88kR |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MR82-24USR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.