LCD Touch Panels 5.7" Pen & Finger
Fujitsu N010-0554-T001 technical specifications.
| Operating Supply Voltage | 7V |
| Package Quantity | 90 |
| Size | 5.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu N010-0554-T001 to view detailed technical specifications.
No datasheet is available for this part.