The NY-24W-K-IE relay from Fujitsu features a SIP package with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a contact current rating of 3A and is rated for 250V AC. The relay has a coil voltage of 24V DC and a coil resistance of 4.8kΩ. It is also RoHS compliant and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu NY-24W-K-IE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu NY-24W-K-IE technical specifications.
| Package/Case | SIP |
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 5mm |
| Length | 20.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Resistance | 4800R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu NY-24W-K-IE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.