The PIC12F752-E/P is a 16MHz microcontroller from Fujitsu, featuring 16KB of FLASH memory. It has 5 I/Os and supports external oscillators. The device operates over a temperature range of -40°C to 85°C and is available in a DIP package. It also includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detect.
Fujitsu PIC12F752-E/P technical specifications.
| Package/Case | DIP |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | F²MC MB95210H |
| RoHS | Not Compliant |
No datasheet is available for this part.