The Fujitsu S7211 is a notebook computer with Intel Core and Pentium dual-core processors. It supports Genuine Windows Vista Business and XP Pro operating systems. The system features 10/100/1000 Mbps Ethernet and up to 4 GB of DDR2 system memory. The S7211 has two DIMM slots and one Ethernet port.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Type | Notebook |
| Operating Systems | Genuine Win Vista Business|Genuine Win XP Pro |
| VGA | 0 |
| Processor Cores | Pentium Dual Core|Core 2 Duo |
| Processor Family | Core|Pentium |
| Processor Number | T2330|T5250 |
| Data Cache Size | 1M@T2330|2M@T5250B |
| Processor Speed | 1.6G@T2330|1.5G@T5250Hz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR2 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 4GB |
| Number of Ethernet Ports | 1 |
| Number of System Memory | 2 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |