
Fujitsu SE-5A015F technical specifications.
| Input Type | DC |
| Max Output Current | 1.5A |
| Max Output Voltage | 265V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu SE-5A015F to view detailed technical specifications.
No datasheet is available for this part.