Fujitsu VFB6HU technical specifications.
| Coil Resistance | 30R |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Power Consumption | 1.2W |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VFB6HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.