Electromechanical Relay SPDT 14A 24VDC 1KOhm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 14A |
| Contact Material | Silver, Cadmium |
| Depth | 12.9mm |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Resistance | 1000R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |