The VSB-5SMC relay has a single-pole single-throw normally open contact arrangement and a non-latching relay construction. It operates at a minimum of -40°C and a maximum of 75°C. The relay has a 5VDC coil voltage and a maximum switching power of 480W or 4kVA. It is available in a DIP package with a PC pin termination style and is suitable for through-hole mounting.
Fujitsu VSB-5SMC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 106.38mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 480W|4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu VSB-5SMC to view detailed technical specifications.
No datasheet is available for this part.