Askari Compact White 32 Tone Electronic Sounder, 9 28 V dc, 97dB at 1 Metre
Fulleon AC/W/SWITCH technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| Ratings | IP65 |
| Series | Askari Compact |
| RoHS | Compliant |
No datasheet is available for this part.