Fulleon AF/W/5 technical specifications.
| Color | White |
| Input Current | 35mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9V |
| Mount | Flanges |
| Operating Supply Voltage | 24V |
| Outside Diameter | 53mm |
| Reach SVHC Compliant | Yes |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AF/W/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
