Sign in to ask questions about the Fulleon AP/R/SWITCHED/VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fulleon AP/R/SWITCHED/VC technical specifications.
| Input Current | 35mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AP/R/SWITCHED/VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.