Askari Panel White 32 Tone Electronic Sounder, 9 28 V dc, 92dB at 1 Metre
Fulleon AP/W/SWITCH technical specifications.
| Diameter | 50mm |
| Housing Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 28V |
| Ratings | IP65 |
| Series | Askari Panel |
| RoHS | Compliant |
No datasheet is available for this part.