
DB5 Red 24 Tone Electronic Sounder, 24 V dc, 100dB at 1 Metre, ATEX
Fulleon DB524V technical specifications.
| Diameter | 93mm |
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | DB5 |
| RoHS | Compliant |
No datasheet is available for this part.
