Flashni Sounder Beacon, Amber Xenon, 18 24 V dc
Fulleon FL/AL/W/D/24V/S technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | Flashni |
| RoHS | Compliant |
No datasheet is available for this part.