
Symphoni Red 32 Tone Electronic Sounder, 9 28 V dc, 114dB at 1 Metre
Checking distributor stock and pricing after the page loads.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| Ratings | IP66 |
| Series | Symphoni |
| RoHS | Compliant |
