Fan 115VAC 64 CFM 120X120X38 Ball Bearings Bearings Terminals UL/CUL/TUV/CE
Fulltech Electric UF12A11BTL1-R technical specifications.
| Approvals | CE |
| Height | 38mm |
| Max Power Dissipation | 14W |
| Width | 120mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.