
Fan 115VAC 226 CFM 172 X 150 X 51 Ball Bearings 12 Leads U
Sign in to ask questions about the Fulltech Electric UF15PC11BWH-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fulltech Electric UF15PC11BWH-R technical specifications.
| Approvals | UL, CE, TUV |
| Height | 51mm |
| Max Power Dissipation | 30W |
| Width | 150mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Fulltech Electric UF15PC11BWH-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
