
Fan 115VAC 30 CFM 80X80X38 12W Ball Bearings Bearings Termin
Sign in to ask questions about the Fulltech Electric UF80A11BTH-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fulltech Electric UF80A11BTH-R technical specifications.
| Approvals | UL, CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 12W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Fulltech Electric UF80A11BTH-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
