
FAN,115VAC,25CFM,80X80X38,12W SLEEVE,12LEADS,UL/CUL/TUV/CE
Sign in to ask questions about the Fulltech Electric UF80A11SWL-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fulltech Electric UF80A11SWL-R technical specifications.
| Approvals | UL, CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 12W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Fulltech Electric UF80A11SWL-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
