
The Furse ESP15E diode features a bandwidth of 10MHz and a maximum forward surge current of 1.25A. It can withstand a maximum input voltage of 16.7V and a maximum surge current of 10kA. The diode is mounted via wire and has a voltage rating of 15V. It does not meet SVHC compliance requirements.
Sign in to ask questions about the Furse ESP15E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Furse ESP15E technical specifications.
| Bandwidth | 10MHz |
| Max Forward Surge Current (Ifsm) | 1.25A |
| Max Input Voltage | 16.7V |
| Max Surge Current | 10kA |
| Mount | Wire |
| Output Current | 1.25A |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Response Time | 10ns |
| Series | ESP |
| Voltage Rating | 15V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Furse ESP15E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
