The Furse ESPO6D transient voltage suppressor has a voltage rating of 6V and can handle a maximum output current of 300mA. It features a response time of 10ns and a clamping voltage of 10.5V. The device is compliant with SVHC regulations and can withstand a maximum surge current of 10kA. It has a bandwidth of 800kHz and a resistance of 9.4 ohms. The ESPO6D is designed to protect against voltage spikes and transients.
Furse ESPO6D technical specifications.
| Bandwidth | 800kHz |
| Clamping Voltage | 10.5V |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Input Voltage | 7.79V |
| Max Surge Current | 10kA |
| Output Current | 300mA |
| Reach SVHC Compliant | Yes |
| Resistance | 9.4R |
| Response Time | 10ns |
| Voltage Rating | 6V |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.