Sign in to ask questions about the Furse ESPTN/BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Furse ESPTN/BX technical specifications.
| Height | 58mm |
| Max Surge Current | 10kA |
| Output Current | 300mA |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Furse ESPTN/BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
