Sign in to ask questions about the Futaba GP1184A01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Futaba GP1184A01A technical specifications.
| Package/Case | Module |
| Height | 37mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 16pixel |
| Resolution (width) | 140pixel |
| Supply Current | 280mA |
| Viewing Area (height) | 11.45mm |
| Viewing Area (width) | 69.85mm |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba GP1184A01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
