Futaba GP1212A02A Vacuum Fluorescent Display 64 x 256 Japanese I2C, RS232, USB 2.0 Interface 4.75 5.25 V dc
Futaba GP1212A02A technical specifications.
| Height | 50mm |
| Interface | I2C, RS-232, USB |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Viewing Area (height) | 28.7mm |
| Viewing Area (width) | 115.1mm |
| Width | 159mm |
| RoHS | Compliant |
No datasheet is available for this part.