Futaba GP1219A01A technical specifications.
| Height | 70mm |
| Interface | USB |
| Max Supply Voltage | 20.9V |
| Min Supply Voltage | 17.1V |
| Supply Current | 100mA |
| Viewing Area (height) | 40.22mm |
| Viewing Area (width) | 163.74mm |
| Width | 220mm |
| RoHS | Compliant |
No datasheet is available for this part.