Sign in to ask questions about the Futaba GP9003A01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Futaba GP9003A01B technical specifications.
| Package/Case | Module |
| Height | 61.5mm |
| Interface | Serial, Parallel, 8 bit |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Resolution (height) | 64pixel |
| Resolution (width) | 127pixel |
| Supply Current | 750mA |
| Viewing Area (height) | 39.1mm |
| Viewing Area (width) | 77.8mm |
| Width | 134.5mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba GP9003A01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
