VFD (LCD I/F) 2x16 Eng/Eur Font 5mm ch
Futaba M162SD07FJ technical specifications.
| Package/Case | Module |
| Character Width | 2.1mm |
| Height | 36mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 16 |
| Resolution (height) | 16pixel |
| Resolution (width) | 2pixel |
| Supply Current | 135mA |
| Viewing Area (height) | 11.5mm |
| Viewing Area (width) | 51.6mm |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.