Futaba M162SD12AA technical specifications.
| Character Width | 3.5mm |
| Height | 27.5mm |
| Interface | Serial |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 16 |
| Supply Current | 200mA |
| Viewing Area (height) | 12mm |
| Viewing Area (width) | 86.7mm |
| Width | 137mm |
| RoHS | Compliant |
No datasheet is available for this part.