Sign in to ask questions about the Futaba M16SD08FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Futaba M16SD08FA technical specifications.
| Character Width | 2.1mm |
| Height | 36mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 16 |
| Supply Current | 70mA |
| Viewing Area (height) | 11.5mm |
| Viewing Area (width) | 51.6mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba M16SD08FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
