The M16SD08FJ is a 16x2 LCD display from Futaba with a character width of 2.1mm and a viewing area of 11.5mm in height and 51.6mm in width. It operates within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 70mA. The display is available in a width of 80mm and a height of 36mm, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Character Width | 2.1mm |
| Height | 36mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 16 |
| Supply Current | 70mA |
| Viewing Area (height) | 11.5mm |
| Viewing Area (width) | 51.6mm |
| Width | 80mm |
| RoHS | Compliant |