The Futaba M202MD15FJ is a display module with a serial and parallel interface. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 340mA. The module measures 146mm in width, 43mm in height, and has a character width of 3.9mm. It features a resolution of 20 pixels in height and 2 pixels in width, with a viewing area of 101.75mm in width and 18.5mm in height.
Futaba M202MD15FJ technical specifications.
| Package/Case | Module |
| Character Width | 3.9mm |
| Height | 43mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 20 |
| Resolution (height) | 20pixel |
| Resolution (width) | 2pixel |
| Supply Current | 340mA |
| Viewing Area (height) | 18.5mm |
| Viewing Area (width) | 101.75mm |
| Width | 146mm |
| RoHS | Compliant |
No datasheet is available for this part.