The M202SD16FA from Futaba is a display driver with a character width of 2.4mm, supporting both serial and parallel interfaces. It operates within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 140mA. The display driver has a viewing area of 70.75mm by 11.5mm and measures 116mm in width and 37mm in height.
Futaba M202SD16FA technical specifications.
| Character Width | 2.4mm |
| Height | 37mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 20 |
| Supply Current | 140mA |
| Viewing Area (height) | 11.5mm |
| Viewing Area (width) | 70.75mm |
| Width | 116mm |
| RoHS | Compliant |
No datasheet is available for this part.