Graphic VFD module Dimensions module L x W: 146 x 43 mm Operating temperature: -40 ... 85 °C Power supply: 5 VDC...
Futaba NAGP-1235AA-0 technical specifications.
| Package/Case | Module |
| Height | 43mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 16pixel |
| Resolution (width) | 140pixel |
| Supply Current | 500mA |
| Viewing Area (height) | 18.8mm |
| Viewing Area (width) | 102.75mm |
| Width | 145mm |
| RoHS | Compliant |
No datasheet is available for this part.