The ELI70-CR is a 7.0-inch WVGA touchscreen display featuring an a-Si TFT LCD and a plug-and-play interface for standard single board computers like Raspberry Pi and BeagleBone Black. It utilizes HDMI/DVI for video input and USB for the 4-wire resistive touch interface, requiring a 12V DC input power supply.
Checking distributor stock and pricing after the page loads.
Future Designs ELI70-CR technical specifications.
| Screen Size | 7.0inches |
| Resolution | 800 x 480 (WVGA)pixels |
| Brightness | 250cd/m2 |
| Contrast Ratio | 500:1ratio |
| Input Voltage | 12V DC |
| Operating Temperature | -20 to +70°C |
| Touch Technology | 4-wire Resistive |
| Video Interface | HDMI or DVI |
| RoHS | Compliant |