The TTL-234X-3V3 is a USB to TTL serial UART converter cable incorporating FTDI’s FT234XD USB to basic UART interface IC. The cable handles all USB signaling and protocols, providing a fast and simple way to connect devices with a 3.3V TTL level serial interface to USB. It features an internal electronic circuit board encapsulated into the USB connector.
Future Designs TTL-234X-3V3 technical specifications.
| Data Rate | 3MBaud |
| I/O Voltage | 3.3V |
| USB Speed | 12Mbps |
| Cable Length | 1.8m |
| Max Power Output | 450mA |
| Operating Temperature | -40 to +85°C |
| Internal IC | FT234XD |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
| Ukca | Compliant |
Download the complete datasheet for Future Designs TTL-234X-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.