
4.3-inch resistive touchscreen LCD GUI module featuring LED backlight. Offers 480 x 272 pixel resolution and supports I2C and SPI interfaces. Designed for general display applications.
Future Designs UEZGUI-1788-43WQR-BA technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | I2C, SPI |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | uEZ® GUI |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Future Designs UEZGUI-1788-43WQR-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
