
The UEZGUI-1788-56VI-BA is a 5.6inch resistive touchscreen module with an LED backlight. It features a module package and a resolution of 640x480 pixels. The module is designed for use with I2C and SPI interfaces. It is suitable for use in general applications and is manufactured by Future Designs.
Future Designs UEZGUI-1788-56VI-BA technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5.6inch |
| Interface | I2C, SPI |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | uEZ® GUI |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Future Designs UEZGUI-1788-56VI-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.