Future Designs UEZGUI-43-H01 technical specifications.
| Display Type | LCD |
| Interface | RS-232 |
| Package Quantity | 1 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Future Designs UEZGUI-43-H01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.