
METER, GAUSS, 1G-30kG, 0HZ-25KHZ, 1.1%; Accuracy %:1.1%; Meter Display Type:LCD Colour; No. of Digits / Alpha:3-2/3; Resolution - High Range Max:10G; Resolution - Low Range Max:0.001G; Readings:Ampere, Gauss, Tesla; Bandwidth:25kHz ;RoHS Compliant: NA
Sign in to ask questions about the FW Bell 5180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FW Bell 5180 technical specifications.
| Height | 6.9inch |
| Reach SVHC Compliant | Unknown |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for FW Bell 5180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.