
CURRENT SENSOR; Current Measuring Range AC:-20mA to 20mA; Current Measuring Range DC:-20mA to 20mA; Sensor Output:Closed Loop; Accuracy %:0.8%; Response Time:30 s; Output Current:25mA; Output Voltage:18V; Supply Current:0.01Arms ;RoHS Compliant: NA
FW Bell CLSM-10MA technical specifications.
| Accuracy | 0.8% |
| Approvals | UL |
| Height | 0.65inch |
| Length | 1.142inch |
| Mount | PCB |
| Sensing Method | Hall Effect |
| Termination | Solder |
| Type | Hall Effect |
| Width | 0.071inch |
| RoHS | Compliant |
No datasheet is available for this part.
