
CURRENT SENSOR; Current Measuring Range AC:-100A to 100A; Current Measuring Range DC:-100A to 100A; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Sensor Output:Closed Loop; Accuracy %:0.5%; Response Time:0.5 s; Output Voltage:18V;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FW Bell CLSM-50LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 107mm |
| Length | 40mm |
| Mount | Panel |
| Output Current | 50mA |
| Output Voltage | 18V |
| Response Time | 0.5us |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for FW Bell CLSM-50LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.