Current Transducer, 50A Range, 0.5%, DCto 200kHz, 50mA Secondary, CLSM Series
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Approvals | UL |
| Mount | PCB |
| Sensing Method | Hall Effect |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |